100024846 | Telegärtner
SMB plug 50 Ω, straight, 100024846
Unit Price (€ / pc.)
14.3395 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
10 pcs.
12.6021 €
50 pcs.
11.7572 €
150 pcs.
11.2336 €
500 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01160A0271, Telegärtner
SMB-Bulkhead Plug Solder pin, front mounting with insulating washers
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |