100024849 | Telegärtner

SMB plug 50 Ω, solder/solder, straight, 100024849

Order No.: 80F1643
EAN: 4018359123406
MPN:
100024849
J01160A0311
Series: SMB
100024849 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5454 €

Coaxial connector, J01160A0311, Telegärtner

SMB PCB Plug

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Plug
  • Connector type: SMB
  • Cable group: other
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei