100024850 | Telegärtner
SMB plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, 100024850
Unit Price (€ / pc.)
8.0444 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01160A0381, Telegärtner
SMB-Bulkhead Plug Crimp G3 (RG-178B/U) crimp/crimp
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: RG 178B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | KX-21A, RG-178B/U, RG-196A/U | |
Kontaktanschluss | Crimp/Crimp | |
Kontaktmaterial | Messing | |
Steckverbinder | SMB |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |