100024851 | Telegärtner
SMB plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp/crimp, straight, 100024851
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01160A0391, Telegärtner
SMB-Bulkhead Plug Crimp G7 (RG-316/U) crimp/crimp
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |