100024861 | Telegärtner

SMB plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, angled, 100024861

Order No.: 77F2055
EAN: 4018359249687
MPN:
100024861
J01160A0531
Series: SMB
Telegärtner
100024861 Telegärtner Coaxial Connectors Image 1
100024861 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6029 €

Coaxial connector, J01160A0531, Telegärtner

SMB Angle Plug Crimp, G7 (RG-316/U)

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Plug
  • Connector type: SMB
  • Cable group: RG 316/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Kontaktanschluss Löt-/Crimpanschluss
Kontaktmaterial Messing
Steckverbinder SMB
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei