100024862 | Telegärtner
SMB plug 50 Ω, RD-316, angled, 100024862
Unit Price (€ / pc.)
10.4482 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01160A0561, Telegärtner
SMB Angle Plug Crimp G8 (RD-316)
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: RD 316
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Stecker | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kabelgruppe | RD-316 | |
Kontaktanschluss | sonstige | |
Kontaktmaterial | Messing | |
Steckverbinder | SMB |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |