100024867 | Telegärtner

SMB socket 50 Ω, RG-58C/U, solder/crimp connection, angled, 100024867

Order No.: 80F1655
EAN: 4018359232603
MPN:
100024867
J01161A0261
Series: SMB
100024867 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1880 €

Coaxial connector, J01161A0261, Telegärtner

SMB Angle Jack Crimp, G1 (RG-58C/U)

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-58C/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei