100024868 | Telegärtner
SMB jack 50 Ω, RG-223/U, RG-400/U, solder/crimp connection, angled, 100024868
Unit Price (€ / pc.)
8.4014 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.7945 €
25 pcs.
7.2828 €
50 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01161A0271, Telegärtner
SMB Angle Jack Crimp, G5 (RG-223/U)
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMB
- Cable group: RG 223/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RG-223/U, RG-400/U | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |