100024869 | Telegärtner

SMB socket 50 Ω, RG-405, Belden 1671A, solder/solder, straight, 100024869

Order No.: 80F1658
EAN: 4099889832051
MPN:
100024869
J01161A0281
Series: SMB
100024869 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1289 €

Coaxial connector, J01161A0281, Telegärtner

SMB Straight Jack G11 (UT-85) solder/solder

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: UT-85
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-405, Belden 1671A
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei