100024872 | Telegärtner
SMB jack 50 Ω, RG-58C/U, crimp/crimp, straight, 100024872
Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
8.0563 €
25 pcs.
7.5208 €
50 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01161A0391, Telegärtner
SMB Straight Jack G1 (RG-58C/U) crimp/crimp
This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMB
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |