100024881 | Telegärtner

SMB socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/clamp, straight, 100024881

Order No.: 77F205
EAN: 4018359371456
MPN:
100024881
J01161A0741
Series: SMB
100024881 Telegärtner Coaxial Connectors Image 1
100024881 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7814 €
10 pcs.
10.0198 €
50 pcs.
9.2225 €
100 pcs.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01161A0741, Telegärtner

SMB-Straight Jack G7 (RG-316/U) with clamp

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: RG 316/U
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design gerade
Contact material Messing
Contact connection Löt/Klemme
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei