100024884 | Telegärtner

SMB socket 50 Ω, RD-316, solder/crimp connection, straight, 100024884

Order No.: 80F1670
EAN: 4099889832068
MPN:
100024884
J01161A0771
Series: SMB
100024884 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.7219 €

Coaxial connector, J01161A0771, Telegärtner

SMB-Straight Jack Crimp G8 (RD-316) solder/crimp

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: RD 316
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RD-316
Design gerade
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei