100024890 | Telegärtner

SMB socket 50 Ω, RG-405, Belden 1671A, solder/solder, angled, 100024890

Order No.: 80F1677
EAN: 4018359383435
MPN:
100024890
J01161A0841
Series: SMB
100024890 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6874 €

Coaxial connector, J01161A0841, Telegärtner

SMB-Angle Jack, G11 (UT-85), solder/solder

This product has a snap-on coupling allowing quick but secure connection, and is usable up to 4 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: UT-85
  • Connection type: Solder/Solder
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-405, Belden 1671A
Design abgewinkelt
Contact material Messing
Contact connection Löt/Löt
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei