100024899 | Telegärtner

SMC plug 50 Ω, straight, 100024899

Order No.: 80F1682
EAN: 4018359124854
MPN:
100024899
J01170A0011
Series: SMC
100024899 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9615 €

Coaxial connector, J01170A0011, Telegärtner

SMC-Bulkhead Plug, Solder pin, rear mounting

This product has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Plug
  • Connector type: SMC
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SMC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin GB
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei