100024901 | Telegärtner

SMC plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, 100024901

Order No.: 80F1685
EAN: 4018359125288
MPN:
100024901
J01170A0151
Series: SMC
100024901 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.1392 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
10 pcs.
8.4847 €
25 pcs.
7.9254 €
50 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, J01170A0151, Telegärtner

SMC Bulkhead Plug Crimp G3 (RG-178B/U) crimp/crimp

This product has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. This connector find applications in all types of electronic equipment.

Technical Data

  • Design: Plug
  • Connector type: SMC
  • Cable group: RG 178B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMC
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design straight
Contact material brass
Contact connection crimp/crimp
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No