100024906 | Telegärtner
SMC socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, straight, 100024906
Unit Price (€ / pc.)
22.1697 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
10 pcs.
20.3966 €
50 pcs.
18.7663 €
100 pcs.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01171A0011, Telegärtner
SMC Straight Jack Crimp G7 (RG-316/U) crimp/crimp
This product has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMC
- Cable group: RG 316/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Kontaktanschluss | Löt-/Crimpanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |