100024910 | Telegärtner
SMC jack 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, angled, 100024910
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
11.7691 €
25 pcs.
10.9837 €
50 pcs.
9.9841 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01171A0181, Telegärtner
SMC Angle Jack Crimp ,G7 (RG-316/U)
This product has a threaded coupling for vibration proof installation, and is usable up to 10 GHz. This connector find applications in all types of electronic equipment.
Technical Data
- Design: Jack
- Connector type: SMC
- Cable group: RG 316/U
- Connection type: Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMC | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | angled | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |