100024915 | Telegärtner

SMB plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp connection, straight, 100024915

Order No.: 80F1695
EAN: 4018359126117
MPN:
100024915
J01190A0011
Series: SMB
Telegärtner
100024915 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3784 €

Coaxial connector, J01190A0011, Telegärtner

SSMB Straight Plug Crimp G3 (RG-178B/U)

This product utilizes a snap coupling and is suitable for applications up to a frequency of 3 GHz. Connector designs are available for flexible cables like RG-316 and RG-178. Because of the small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: SMB
  • Cable group: RG 178B/U
  • Connection type: Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group KX-21A, RG-178B/U, RG-196A/U
Contact connection crimp connection
Contact material brass
Connector SMB
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead