100024916 | Telegärtner

SSMB plug 50 Ω, crimp connection, straight, 100024916

Order No.: 77F904
EAN: 4018359126179
MPN:
100024916
J01190A0031
Series: SMB
100024916 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3193 €
1000 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01190A0031, Telegärtner

SSMB PCB Plug

This product utilizes a snap coupling and is suitable for applications up to a frequency of 3 GHz. Connector designs are available for flexible cables like RG-316 and RG-178. Because of the small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: SSMB
  • Cable group: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector SSMB
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin GB
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei