100024919 | Telegärtner
SSMB plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp connection, straight, 100024919
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01190A0101, Telegärtner
SSMB Bulkhead Plug Crimp G3 (RG-178B/U) rear mounting
This product utilizes a snap coupling and is suitable for applications up to a frequency of 3 GHz. Connector designs are available for flexible cables like RG-316 and RG-178. Because of the small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Plug
- Connector type: SMB
- Cable group: RG 178B/U
- Connection type: Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SSMB | |
Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |