100024924 | Telegärtner

SMB jack 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, angled, 100024924

Order No.: 77F902
EAN: 4018359126513
MPN:
100024924
J01191A0061
Series: SMB
100024924 Telegärtner Coaxial Connectors Image 1
100024924 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 52 pcs.
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
13.0186 €
25 pcs.
12.1499 €
50 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, J01191A0061, Telegärtner

SSMB Angle Jack Crimp, G7 (RG-316/U)

This product utilizes a snap coupling and is suitable for applications up to a frequency of 3 GHz. Connector designs are available for flexible cables like RG-316 and RG-178. Because of the small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Jack
  • Connector type: SMB
  • Cable group: RG 316/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector SMB
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design angled
Contact material brass
Contact connection solder/crimp connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No