100024975 | Telegärtner
MCX plug 50 Ω, RG-58, solder/crimp connection, straight, 100024975
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Coaxial connector, J01270A0141, Telegärtner
MCX Straight Plug G11 (UT-85) crimp/solder
This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Plug
- Connector type: MCX
- Cable group: RG 58
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | RG-58 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |