100024976 | Telegärtner

MCX plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp connection, straight, 100024976

Order No.: 77F930
EAN: 4018359202750
MPN:
100024976
J01270A0151
Series: MCX
100024976 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.1761 €
100 pcs.
5.4145 €
250 pcs.
5.2003 €
1000 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01270A0151, Telegärtner

MCX Straight Plug Crimp G3 (RG-178B/U) crimp/crimp

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: MCX
  • Cable group: RG 178B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group KX-21A, RG-178B/U, RG-196A/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei