100024983 | Telegärtner

MCX plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, angled, 100024983

Order No.: 80F1706
EAN: 4018359217259
MPN:
100024983
J01270A0218
Series: MCX
100024983 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0579 €

Coaxial connector, J01270A0218, Telegärtner

MCX Angle Plug Crimp G7 (RG-316/U)

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: MCX
  • Cable group: RG 316/U
  • Connection type: Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design abgewinkelt
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei