100024987 | Telegärtner

MCX plug 50 Ω, UT-47, solder/solder, angled, 100024987

Order No.: 80F1708
EAN: 4018359237820
MPN:
100024987
J01270A0281
Series: MCX
100024987 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4736 €

Coaxial connector, J01270A0281, Telegärtner

MCX Angle Plug G34 (UT-47)

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: MCX
  • Cable group: UT-47
  • Connection type: Solder/Solder
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group UT-47
Design abgewinkelt
Contact material Messing
Contact connection Löt/Löt
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei