100024988 | Telegärtner
MCX plug 50 Ω, solder/solder, straight, 100024988
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01270A0291, Telegärtner
MCX Receptacle, male, for Printed Circuits
This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Plug
- Connector type: MCX
- Cable group: other
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MCX | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt/Löt | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |