100024990 | Telegärtner

MCX plug 50 Ω, RG-402, Belden 1673A, solder/solder, angled, 100024990

Order No.: 80F1710
EAN: 4018359305567
MPN:
100024990
J01270A0331
Series: MCX
100024990 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.2713 €
25 pcs.
5.8548 €
50 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale

Coaxial connector, J01270A0331, Telegärtner

MCX Angle Plug G10 (UT-141)

This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.

Technical Data

  • Design: Plug
  • Connector type: MCX
  • Cable group: UT-141
  • Connection type: Solder/Solder
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector MCX
Cable Group RG-402, Belden 1673A
Design angled
Contact material brass
Contact connection solder/solder
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No