100025000 | Telegärtner
MCX socket 50 Ω, solder/crimp connection, angled, 100025000
Unit Price (€ / pc.)
9.2701 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
10 pcs.
8.1515 €
50 pcs.
7.5922 €
150 pcs.
7.2590 €
500 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01271A0151, Telegärtner
MCX Angle PCB Receptacle, female, in SMT
This product utilizes a snap coupling and is suitable for use up to 6 GHz. Because of their small size, this connector has applications in small instruments and communication equipment.
Technical Data
- Design: Jack
- Connector type: MCX
- Cable group: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kabelgruppe | sonstige | |
Kontaktanschluss | Löt-/Crimpanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | MCX |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |