100025036 | Telegärtner

BNC plug 50 Ω, RG-59B/U, crimp/crimp, straight, 100025036

Order No.: 77F8620
EAN: 4018359470975
MPN:
100025036
J01290A0062
Series: BNC
100025036 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.8425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8425 €

Coaxial connector, J01290A0062, Telegärtner

Mini HD BNC Straight plug crimp, G39 (0.8/3.7-6.15), crimp/crimp

This product comprises miniature connectors with bayonet coupling. It is therefore, ideally suited for HDTV or HD-SDI applications up to 4.5 GHz.

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 59
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-59B/U
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei