100025065 | Telegärtner

BNC socket 75 Ω, 0.6/2.8-4.7, solder/crimp connection, straight, 100025065

Order No.: 77F8625
EAN: 4018359471064
MPN:
100025065
J01291A0022
Series: BNC
100025065 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2118 €

Coaxial connector, J01291A0022, Telegärtner

Mini HD-BNC bulkhead jack crimp, G41 (0.6/2.8-4.7), solder/crimp

This product comprises miniature connectors with bayonet coupling. It is therefore, ideally suited for HDTV or HD-SDI applications up to 4.5 GHz.

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: 0.6/2.8-4.7
  • Connection type: Solder/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group 0.6/2.8-4.7
Design gerade
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Buchse
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei