100025066 | Telegärtner
BNC socket 75 Ω, RG-179B/U, solder/crimp connection, straight, 100025066
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01291A0023, Telegärtner
Mini HD-BNC bulkhead jack crimp, G4 (RG179B/U), solder/crimp, with O-Ring
This product comprises miniature connectors with bayonet coupling. It is therefore, ideally suited for HDTV or HD-SDI applications up to 4.5 GHz.
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 179B/U
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-179B/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |