100025105 | Telegärtner
MMCX socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, solder/crimp connection, straight, 100025105
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
8.9369 €
50 pcs.
8.2229 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01341A0051, Telegärtner
MMCX Straight Jack G3 (RG-178B/U), AA-8580
This product is a smaller version of the MCX and also utilizes a snap coupling. It is suitable for use up to 6 GHz. Because of their small size, this connector can be used in the smallest of instruments as well as personal communication equipment.
Technical Data
- Design: Jack
- Connector type: MMCX
- Cable group: RG 178B/U
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MMCX | |
Cable Group | KX-21A, RG-178B/U, RG-196A/U | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Löt-/Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |