100025109 | Telegärtner
MMCX socket 50 Ω, straight, 100025109
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Coaxial connector, J01341A0091, Telegärtner
MMCX PCB Receptacle, in SMT
This product is a smaller version of the MCX and also utilizes a snap coupling. It is suitable for use up to 6 GHz. Because of their small size, this connector can be used in the smallest of instruments as well as personal communication equipment.
Technical Data
- Design: Jack
- Connector type: MMCX
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MMCX | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |