100025110 | Telegärtner
MMCX socket 50 Ω, solder connection, straight, 100025110
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01341A0101, Telegärtner
MMCX Bulkhead Receptacle
This product is a smaller version of the MCX and also utilizes a snap coupling. It is suitable for use up to 6 GHz. Because of their small size, this connector can be used in the smallest of instruments as well as personal communication equipment.
Technical Data
- Design: Jack
- Connector type: MMCX
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | sonstige | |
Contact connection | Lötanschluss | |
Connector | MMCX |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |