100025114 | Telegärtner
MMCX socket 50 Ω, straight, 100025114
Unit Price (€ / pc.)
7.7945 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.8782 €
100 pcs.
6.0214 €
250 pcs.
5.7953 €
1000 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01341A0161, Telegärtner
MMCX PCB Receptacle, female
This product is a smaller version of the MCX and also utilizes a snap coupling. It is suitable for use up to 6 GHz. Because of their small size, this connector can be used in the smallest of instruments as well as personal communication equipment.
Technical Data
- Design: Jack
- Connector type: MMCX
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | MMCX | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |