100025146 | Telegärtner
SMP plug 50 Ω, straight, 100025146
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01390A0005, Telegärtner
SMP PCB Plug in SMT and Edge-Mount, Limited Detent
This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".
Technical Data
- Design: Plug
- Connector type: SMP
- Cable group: other
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMP | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |