100025151 | Telegärtner

SMP plug 50 Ω, angled, 100025151

Order No.: 80F1740
EAN: 4099889832112
MPN:
100025151
J01390A0051
Series: SMP
100025151 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
30.1189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
150.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
30.1189 €

Coaxial connector, J01390A0051, Telegärtner

SMP PCB Angle Plug, Limited Detent

This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".

Technical Data

  • Design: Plug
  • Connector type: SMP
  • Cable group: other
  • Connection type: other
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe sonstige
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder SMP
Logistics
Ursprungsland HU
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei