100025157 | Telegärtner
SMP socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, solder/crimp connection, angled, 100025157
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coaxial connector, J01391A0021, Telegärtner
SMP Angle Cable Jack Crimp G7 (RG-316/U), solder/crimp
This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".
Technical Data
- Design: Jack
- Connector type: SMP
- Cable group: RG 316/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
Kontaktanschluss | Löt-/Crimpanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | SMP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |