100025159 | Telegärtner

SMP socket 50 Ω, RD-316, solder/crimp connection, angled, 100025159

Order No.: 80F1747
EAN: 4099889832150
MPN:
100025159
J01391A0031
Series: SMP
100025159 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.497 €

Coaxial connector, J01391A0031, Telegärtner

SMP Angle Cable Jack Crimp G8 (RD-316), solder/crimp

This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".

Technical Data

  • Design: Jack
  • Connector type: SMP
  • Cable group: RD 316
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RD-316
Kontaktanschluss Löt-/Crimpanschluss
Kontaktmaterial Messing
Steckverbinder SMP
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei