100025161 | Telegärtner
SMP socket 50 Ω, RD-316, crimp/crimp, straight, 100025161
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01391A0111, Telegärtner
SMP Straight jack crimp G8 (RD-316), crimp/crimp
This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".
Technical Data
- Design: Jack
- Connector type: SMP
- Cable group: RD 316
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RD-316 | |
Kontaktanschluss | Crimp/Crimp | |
Kontaktmaterial | Messing | |
Steckverbinder | SMP |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |