100025162 | Telegärtner

SMP socket 50 Ω, KX-21A, RG-178B/U, RG-196A/U, crimp/crimp, straight, 100025162

Order No.: 80F1752
EAN: 4018359380717
MPN:
100025162
J01391A0121
Series: SMP
100025162 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €

Coaxial connector, J01391A0121, Telegärtner

SMP Straight cable jack crimp G3 (RG-178B/U), crimp/crimp

This product comprises micro-miniature RF Connector with a snap coupling mechanism. It is primarily used in high-speed signal transmission lines. Board-to-board PCB connections can be realised using the so-called SMP "bullets".

Technical Data

  • Design: Jack
  • Connector type: SMP
  • Cable group: RG 178B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe KX-21A, RG-178B/U, RG-196A/U
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder SMP
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei