100025180 | Telegärtner
4.3/10 plug 50 Ω, 1.5/3.8, crimp/crimp, straight, 100025180
Coaxial connector, J01440A0002, Telegärtner
4.3-10 Straight plug, crimp/crimp, G30 (1.5/3.8)
This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.
Technical Data
- Design: Plug
- Connector type: F
- Cable group: 1.5/3.8
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | 1.5/3.8 | |
Kontaktanschluss | Crimp/Crimp | |
Kontaktmaterial | Messing | |
Steckverbinder | 4.3/10 |
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |