100025183 | Telegärtner

4.3/10 plug 50 Ω, RFF 1/2''-50, FSJA-50B, HFSC 12D, clamp/clamp, straight, 100025183

Order No.: 80F1764
EAN: 4018359466503
MPN:
100025183
J01440A0005
Series: COAX 4.3/10
100025183 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
44.2442 € *
Available: 40 pcs.
Leadtime: 6 Weeks **
Total Price:
44.24 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2442 €
5 pcs.
41.5905 €
15 pcs.
39.9959 €
50 pcs.
38.2228 €
150 pcs.
36.6282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01440A0005, Telegärtner

This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.

Technical Data

  • Design: Plug
  • Connector type: F
  • Cable group: RG 59
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 4.3/10
Cable Group RFF 1/2''-50, FSJA-50B, HFSC 12D
Design gerade
Contact material Kupferlegierung
Contact connection Klemme/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei