100025187 | Telegärtner

4.3/10 plug 50 Ω, 2.7/7.25, crimp/crimp, straight, 100025187

Order No.: 80F1768
EAN: 4018359470425
MPN:
100025187
J01440A0010
Series: COAX 4.3/10
100025187 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
20.3252 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3252 €

Coaxial connector, J01440A0010, Telegärtner

This product is designed for use up to 3 GHZ and is ideally suitable for HDTV applications. It has a threaded coupling mechanism. Also is primarily used in the transmission of analogue and digital video signals.

Technical Data

  • Design: Plug
  • Connector type: F
  • Cable group: 2.7/7.25
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 4.3/10
Cable Group 2.7/7.25
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei