100025189 | Telegärtner
4.3/10 plug 50 Ω, 1.5/3.8, clamp/clamp, straight, 100025189
Unit Price (€ / pc.)
36.2355 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01440A0012, Telegärtner
4.3-10 Straight plug, clamp/clamp, Low Loss 240 Cables, Field Mount Type
This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.
Technical Data
- Design: Plug
- Connector type: 4.3/10
- Cable group: 1.5/3.8
- Connection type: Clamp/Clamp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | 4.3/10 | |
Cable Group | 1.5/3.8 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Klemme/Klemme | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |