100025201 | Telegärtner

4.3/10 plug 50 Ω, UT-250, solder/solder, straight, 100025201

Order No.: 80F1776
EAN: 4018359496784
MPN:
100025201
J01440A0025
Series: COAX 4.3/10
100025201 Telegärtner Coaxial Connectors Image 1
100025201 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0892 €

Coaxial connector, J01440A0025, Telegärtner

4.3-10 Straight Plug, solder/solder, G9 (UT-250)

This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.

Technical Data

  • Design: Plug
  • Connector type: 4.3/10
  • Cable group: UT-250
  • Connection type: Solder/Solder
  • Angled connector: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 4.3/10
Cable Group UT-250
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei