100025236 | Telegärtner

4.3/10 plug 50 Ω, 1.5/3.8, clamp/clamp, straight, 100025236

Order No.: 80F1788
EAN: 4018359472245
MPN:
100025236
J01440A3012
Series: COAX 4.3/10
100025236 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
40.7575 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7575 €

Coaxial connector, J01440A3012, Telegärtner

4.3-10 Straight plug, clamp/clamp, Low Loss 240 Cables, Field Mount Type

This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.

Technical Data

  • Design: Plug
  • Connector type: 4.3/10
  • Cable group: 1.5/3.8
  • Connection type: Clamp/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector 4.3/10
Cable Group 1.5/3.8
Design gerade
Contact material Messing
Contact connection Klemme/Klemme
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei