100025285 | Telegärtner

4.3/10 socket 50 Ω, straight, 100025285

Order No.: 80F1809
EAN: 4018359483388
MPN:
100025285
J01441A0032
Series: COAX 4.3/10
100025285 Telegärtner Coaxial Connectors Image 1
100025285 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.8107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.8107 €

Coaxial connector, J01441A0032, Telegärtner

4.3-10 Bulkhead socket

This product has been specially developed to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connector do justice to the miniaturization of mobile radio network components. Despite the size this connector guarantees excellent return loss and passive intermodulation performance (PIM) levels.

Technical Data

  • Design: Jack
  • Connector type: 4.3/10
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe sonstige
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder 4.3/10
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei