100025480 | Telegärtner
2.2/5 plug 50 Ω, G10 (UT-141), solder/solder, straight, 100025480
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
17.7905 €
50 pcs.
15.6247 €
100 pcs.
13.2804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector cable accesory, J01460A3003, Telegaertner
Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.
Technical specifications
Impedance | 50 Ω | |
Connector | 2.2/5 | |
Cable Group | G10 (UT-141) | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Löt/Löt | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |