100025518 | Telegärtner
2.2/5 socket 50 Ω, straight, 100025518
Unit Price (€ / pc.)
55.5611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.56 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5611 €
10 pcs.
51.6817 €
25 pcs.
47.5524 €
50 pcs.
42.7805 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector cable accesory, J01462A0001, Telegaertner
Connector cable accesory with space and weight savings due to compact design, suitable for 1/4", 3/8", 1/2" corrugated cables. This enables a robust and PIM stable design in the smallest space.
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | 2.2/5 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |